GCS Thermal GCSV Series Thermal Interface Sheet, 1 mm, 5 mm Thick, 2.8W/m·K, Silicone
- RS Stock No.:
- 606-921
- Mfr. Part No.:
- GCSV-028-200-1.5
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£10.23
(exc. VAT)
£12.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.23 |
*price indicative
- RS Stock No.:
- 606-921
- Mfr. Part No.:
- GCSV-028-200-1.5
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Thickness | 1 mm, 5 mm | |
| Thermal Conductivity | 2.8W/m·K | |
| Material | Silicone | |
| Series | GCSV | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Thickness 1 mm, 5 mm | ||
Thermal Conductivity 2.8W/m·K | ||
Material Silicone | ||
Series GCSV | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermally Conductive Silicone Interface Pad is a high performance thermal interface material designed for efficient heat transfer in electronic applications. With a thermal conductivity of 2.8 W/m·K, it effectively dissipates heat from components to heat sinks, enhancing device reliability and longevity.
Soft and conformable for optimal contact
Excellent electrical insulation
Flame rating UL94
Excellent electrical insulation
Flame rating UL94
Related links
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8W/m·K, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8W/m·K, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8W/m·K, Silicone
- GCS Thermal GCSV Series Thermal Interface Sheet 2.8W/m·K, Silicone
- GCS Thermal GCSV-045 Series Thermal Interface Pad 4.5W/m·K, Silicone
- GCS Thermal GCSV-045 Series Thermal Interface Pad 4.5W/m·K, Silicone
- GCS Thermal GCSV-045 Series Thermal Interface Pad 4.5W/m·K, Silicone
- GCS Thermal GCSV-045 Series Thermal Interface Pad 4.5W/m·K, Silicone