GCS Thermal GCSS-150CS Series Thermal Pad, 2 mm Thick, 15 W/mK, Carbon Fibre Silicone
- RS Stock No.:
- 606-907
- Mfr. Part No.:
- GCSS-150CS-100x150-2.0
- Brand:
- GCS Thermal
Subtotal (1 unit)*
£42.03
(exc. VAT)
£50.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.03 |
*price indicative
- RS Stock No.:
- 606-907
- Mfr. Part No.:
- GCSS-150CS-100x150-2.0
- Brand:
- GCS Thermal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GCS Thermal | |
| Product Type | Thermal Pad | |
| Thickness | 2mm | |
| Thermal Conductivity | 15W/mK | |
| Conductive Material | Carbon Fibre Silicone | |
| Standards/Approvals | No | |
| Series | GCSS-150CS | |
| Select all | ||
|---|---|---|
Brand GCS Thermal | ||
Product Type Thermal Pad | ||
Thickness 2mm | ||
Thermal Conductivity 15W/mK | ||
Conductive Material Carbon Fibre Silicone | ||
Standards/Approvals No | ||
Series GCSS-150CS | ||
- COO (Country of Origin):
- CN
The GCS Thermal Thermal pad has high performance carbon fibber silicone interface material designed for efficient heat transfer in electronic applications. It features a tensile strength of 15 psi and an elongation of 20%, ensuring flexibility and durability under stress.
High thermal conductivity
Excellent flame retardant
Good flexibility and high compression ratio
Related links
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-150CS Series Thermal Pad 15 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-250CS Series Thermal Pad 25 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS Series Thermal Pad 25 W/mK, Carbon Fibre Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
- GCS Thermal GCSS-040NS Series Thermal Pad 4 W/mK, Non-Silicone
