Subtotal (1 unit)*
£2.93
(exc. VAT)
£3.52
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2.93 |
*price indicative
- RS Stock No.:
- 526-841
- Mfr. Part No.:
- 4557
- Brand:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Thermal Pad | |
| Diameter | 69mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Thermal Pad | ||
Diameter 69mm | ||
Standards/Approvals No | ||
Related links
- Carlo Gavazzi Thermal Pad
- Bergquist GP5000S35 Series Self-Adhesive Thermal Interface Sheet 5 W/mK 101.6 mm, Gap Pad
- Bergquist GP2500S20 Series Self-Adhesive Thermal Interface Sheet 2.4 W/mK 100 mm, Gap Pad
- RS PRO Thermal Pad 1 W/mK 100 mm, Silicone
- Wurth Elektronik Thermal Pad 5 W/mK 200 mm
- Liscombe Pad
- RS PRO Thermal Pad 1.6 W/mK 19 mm, Fibreglass
- RS PRO Thermal Pad 2 W/mK 100 mm, Silicone
