DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulating Rod, 300mm x 50mm
- RS Stock No.:
- 248-4731
- Brand:
- DURATEC 750
Stock information currently inaccessible
- RS Stock No.:
- 248-4731
- Brand:
- DURATEC 750
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DURATEC 750 | |
| Material | Duratec 750 Calcium Silicate | |
| Maximum Operating Temperature | +1000°C | |
| Length | 300mm | |
| Density | 1.4g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.49W/mK | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand DURATEC 750 | ||
Material Duratec 750 Calcium Silicate | ||
Maximum Operating Temperature +1000°C | ||
Length 300mm | ||
Density 1.4g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.49W/mK | ||
Diameter 50mm | ||
- COO (Country of Origin):
- GB