DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulating Bar, 300mm x 25mm x 25mm
- RS Stock No.:
- 248-4680
- Brand:
- DURATEC 750
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£48.49
(exc. VAT)
£58.19
(inc. VAT)
- RS Stock No.:
- 248-4680
- Brand:
- DURATEC 750
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DURATEC 750 | |
| Material | Duratec 750 Calcium Silicate | |
| Maximum Operating Temperature | +1000°C | |
| Length | 300mm | |
| Width | 25mm | |
| Thickness | 25mm | |
| Density | 1.4g/cm³ | |
| Flame Retardant | Yes | |
| Thermal Shock Resistant | Yes | |
| Thermal Conductivity | 0.49W/mK | |
| Select all | ||
|---|---|---|
Brand DURATEC 750 | ||
Material Duratec 750 Calcium Silicate | ||
Maximum Operating Temperature +1000°C | ||
Length 300mm | ||
Width 25mm | ||
Thickness 25mm | ||
Density 1.4g/cm³ | ||
Flame Retardant Yes | ||
Thermal Shock Resistant Yes | ||
Thermal Conductivity 0.49W/mK | ||