DURATEC 750 Flame Retardant Duratec 750 Calcium Silicate Thermal Insulation Sheet, 300mm x 295mm x 15mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£130.82

(exc. VAT)

£156.98

(inc. VAT)

RS Stock No.:
248-4652
Brand:
DURATEC 750
Find similar products by selecting one or more attributes.
Select all

Brand

DURATEC 750

Material

Duratec 750 Calcium Silicate

Maximum Operating Temperature

+1000°C

Length

300mm

Width

295mm

Thickness

15mm

Density

1.4g/cm³

Flame Retardant

Yes

Thermal Shock Resistant

Yes

Thermal Conductivity

0.49W/mK

COO (Country of Origin):
GB