Testo testo 883-2 Kit Thermal Imaging Camera Kit, -30 → 650 °C, 320 x 240pixel Detector Resolution With RS
- RS Stock No.:
- 272-8005
- Mfr. Part No.:
- 0563 8836
- Brand:
- Testo
Subtotal (1 unit)*
£4,738.39
(exc. VAT)
£5,686.07
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £4,738.39 |
*price indicative
- RS Stock No.:
- 272-8005
- Mfr. Part No.:
- 0563 8836
- Brand:
- Testo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Temperature Measurement Range | -30 → 650 °C | |
| Detector Resolution | 320 x 240pixel | |
| Display Resolution | 640 x 480pixel | |
| Model Number | testo 883-2 Kit | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Temperature Measurement Range -30 → 650 °C | ||
Detector Resolution 320 x 240pixel | ||
Display Resolution 640 x 480pixel | ||
Model Number testo 883-2 Kit | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- DE
The Testo Thermal imager testo kit contains thermal imager testo 883 2 including standard wide angle lens 42 x 32 degree, telephoto lens 12 x 9 degree, USB C cable, USB mains unit, Li ion rechargeable battery, carrying strap, Bluetooth headset, short instructions and calibration protocol. This thermal imager is developed especially for maintenance staff, facility managers and building energy consultants who wish to rely on the best thermal image quality and helpful features for their thermal measuring tasks. This saves time and ensures flawless work results.
Wireless transmission
IR resolution of 320 x 240 pixels
Extensive analysis and documentation
Manual focus and interchangeable lenses
Intuitive professional software testo IRSoft
IR resolution of 320 x 240 pixels
Extensive analysis and documentation
Manual focus and interchangeable lenses
Intuitive professional software testo IRSoft
Related links
- Testo testo 883-2 Kit Thermal Imaging Camera Kit 320 x 240pixel Detector Resolution
- Testo testo 883-2 Thermal Imaging Camera 320 x 240pixel Detector Resolution
- Testo testo 883-2 Thermal Imaging Camera 320 x 240pixel Detector Resolution With RS Calibration
- Testo 883 Thermal Imaging Camera Kit 320 x 240pixel Detector Resolution
- Testo 883 Thermal Imaging Camera Kit 320 x 240pixel Detector Resolution With RS Calibration
- Testo 883 Bluetooth -30 → +650 °C, 320 x 240pixel Detector Resolution
- Testo 883 USB 2.0 -30 → +650 °C, 320 x 240pixel Detector Resolution With RS
- Testo 872 Thermal Imaging Camera -30 → +100 °C, 320 x 240pixel Detector Resolution With RS
