Flir E4 Thermal Imaging Camera, -20 → +250 °C, 80 x 60pixel Detector Resolution With RS Calibration
- RS Stock No.:
- 175-1160
- Mfr. Part No.:
- 63906-0604
- Brand:
- FLIR
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£867.00
(exc. VAT)
£1,040.40
(inc. VAT)
- RS Stock No.:
- 175-1160
- Mfr. Part No.:
- 63906-0604
- Brand:
- FLIR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FLIR | |
| Temperature Measurement Range | -20 → +250 °C | |
| Detector Resolution | 80 x 60pixel | |
| Display Resolution | 320 x 240pixel | |
| Model Number | E4 | |
| Thermal Sensitivity | <150mK | |
| Best Temperature Measurement Accuracy | ±2 °C | |
| Focus Type | Automatic | |
| Calibrated | RSCAL | |
| Refresh Rate | 9Hz | |
| Minimum Focus Distance | 0.5m | |
| Display Size | 3in | |
| Weight | 570g | |
| Minimum Focus | 0.5 m | |
| Model Number p | E4 | |
| Application | Building, Electrical, Mechanical | |
| Select all | ||
|---|---|---|
Brand FLIR | ||
Temperature Measurement Range -20 → +250 °C | ||
Detector Resolution 80 x 60pixel | ||
Display Resolution 320 x 240pixel | ||
Model Number E4 | ||
Thermal Sensitivity <150mK | ||
Best Temperature Measurement Accuracy ±2 °C | ||
Focus Type Automatic | ||
Calibrated RSCAL | ||
Refresh Rate 9Hz | ||
Minimum Focus Distance 0.5m | ||
Display Size 3in | ||
Weight 570g | ||
Minimum Focus 0.5 m | ||
Model Number p E4 | ||
Application Building, Electrical, Mechanical | ||
RoHS Status: Not Applicable

