FLIR USB 2.0, Bluetooth, WiFi Thermal Imaging Camera, 1500 °C 320 x 240 Pixel Detector Resolution, RSCAL

Subtotal (1 unit)*

£8,252.50

(exc. VAT)

£9,903.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,252.50

*price indicative

RS Stock No.:
431-795
Mfr. Part No.:
FLIR E76 24 + 14
Brand:
FLIR
Find similar products by selecting one or more attributes.
Select all

Brand

FLIR

Product Type

Thermal Imaging Camera

Battery Type

Rechargeable Lithium-ion

Maximum Temperature Measurement

1500°C

Detector Resolution

320 x 240 Pixel

Display Resolution

640 x 480 pixel

Interface Type

USB 2.0, Bluetooth, WiFi

Focus Type

Manual

Power Source

Battery

Plug Type

USB Type C

Maximum Focus Distance

1m

Minimum Focus Distance

1m

Battery Life

2.5h

Weight

1kg

Standards/Approvals

ETSI EN 301 4891, (IEC 60529), IEC/EN 609501, IEC 6006826, EN 6100062, IEC 60068230/24, ETSI EN 301 48917, RoHS, EN 6100063, IEC 60068227, CSA/UL/KC/SAA/PSE 609501, IEC/EN 623681

Diagonal Display Size

4in

Depth

271.96mm

Battery Level Indicator

Yes

Hazardous Area Certification

No

Length

278.4mm

Calibrated

RSCAL

Image Enhancement

Yes

Spatial Resolution IFOV

0.75mrad

Accuracy

±2 %

Visual Camera

Yes

Width

116.1mm

COO (Country of Origin):
EE
The FLIR Advanced Thermal Imaging Camera with 24° + 14° lens offers complete coverage of near and distant targets through a range of lens options. A step up from the FLIR E54, the E76 includes laser-assisted autofocus and 3 area measurement boxes. The 320x 240 thermal resolution produces crisp, vibrant imagery that can be enhanced with patented FLIR MSX technology for added detail and perspective. The onboard FLIR Inspection Route runs pre-planned routes to help you stay organized when surveying large or multiple locations.

Automatic uploading images

Direct transfer from the camera to the cloud

Easy and secure storage

Convenient sharing options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy