Panasonic Thermal Fuse +115°C 3 A, 250V ac
- RS Stock No.:
- 712-7326
- Mfr. Part No.:
- EYP05BE115
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 712-7326
- Mfr. Part No.:
- EYP05BE115
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Functioning Temperature | +115°C | |
| Holding Temperature | +95°C | |
| Maximum Current | 3 A | |
| Voltage Rating | 250V ac | |
| Lead Orientation | Axial | |
| Body Diameter | 1.8mm | |
| Body Height | 5mm | |
| Wire Diameter | 0.53mm | |
| Wire Length | 38mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Functioning Temperature +115°C | ||
Holding Temperature +95°C | ||
Maximum Current 3 A | ||
Voltage Rating 250V ac | ||
Lead Orientation Axial | ||
Body Diameter 1.8mm | ||
Body Height 5mm | ||
Wire Diameter 0.53mm | ||
Wire Length 38mm | ||
