Carling Technologies CX-Series CX Thermal Circuit Breaker -, 15A Current Rating 1-Pole, Panel
- RS Stock No.:
- 881-1182
- Mfr. Part No.:
- CX1-B0-14-615-32A-12G
- Brand:
- Carling Technologies
Subtotal (1 pack of 10 units)*
£1,192.10
(exc. VAT)
£1,430.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £119.21 | £1,192.10 |
*price indicative
- RS Stock No.:
- 881-1182
- Mfr. Part No.:
- CX1-B0-14-615-32A-12G
- Brand:
- Carling Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Thermal Circuit Breaker | |
| Current Rating | 15A | |
| Range | CX-Series | |
| Number of Poles | 1 | |
| Series | CX | |
| Width | 19mm | |
| Mount Type | Panel | |
| Terminal Type | Stud | |
| Mount Hole Size | 19.3 x 52.37 mm | |
| Tripping Mechanism | Hydraulic-Magnetic | |
| Reset Actuator Type | Handle | |
| Standards/Approvals | RoHS, UL | |
| Depth | 57.51mm | |
| Height | 78.59mm | |
| Breaking Capacity | 10kA | |
| Rated DC Voltage | 600V dc | |
| Break Time | Short | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Thermal Circuit Breaker | ||
Current Rating 15A | ||
Range CX-Series | ||
Number of Poles 1 | ||
Series CX | ||
Width 19mm | ||
Mount Type Panel | ||
Terminal Type Stud | ||
Mount Hole Size 19.3 x 52.37 mm | ||
Tripping Mechanism Hydraulic-Magnetic | ||
Reset Actuator Type Handle | ||
Standards/Approvals RoHS, UL | ||
Depth 57.51mm | ||
Height 78.59mm | ||
Breaking Capacity 10kA | ||
Rated DC Voltage 600V dc | ||
Break Time Short | ||
- COO (Country of Origin):
- MX
Carling Technologies CX-Series Circuit Breakers
Carling Technologies CX-Series circuit breaker features a unique and innovative arc-quenching configuration that allows the breaker to safely handle high amperage and high DC voltage applications in a compact package. The CX-Series uses a magnetic flux boosting terminal configuration, which creates a strong magnetic field, motivating the arc into an enhanced arc chamber improving the breakers overall performance and reliability.
Temperature stable hydraulic/magnetic overcurrent sensing technology
Optional relay trip circuit permitting remote operator system shut down
Perfect fit for 380VDC applications
Trips on overload even when actuator is forcibly held in the On position
Shock, Vibration and moisture resistant
Hydraulic/Magnetic Circuit Breaker
Related links
- Carling Technologies B-Series Thermal Circuit Breaker - Panel
- Carling Technologies F F Thermal Circuit Breaker - Panel
- Carling Technologies CLB-Series CLB Thermal Circuit Breaker - Panel
- Carling Technologies Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies C-Series Thermal Circuit Breaker - Panel
- Carling Technologies E-Series E Thermal Circuit Breaker - Panel
- Carling Technologies MS-Series MS Thermal Circuit Breaker - Panel
