TE Connectivity Thermal Magnetic Circuit Breaker - W51 Single Pole 125V ac Voltage Rating, 15A Current Rating
- RS Stock No.:
- 782-8057
- Mfr. Part No.:
- W51-A121B1-15
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 782-8057
- Mfr. Part No.:
- W51-A121B1-15
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Current Rating | 15A | |
Number of Poles | 1 | |
Voltage Rating | 125V ac | |
Width | 0.598in | |
Series | W51 | |
Tripping Mechanism | Thermal | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Current Rating 15A | ||
Number of Poles 1 | ||
Voltage Rating 125V ac | ||
Width 0.598in | ||
Series W51 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- TW