TE Connectivity Thermal Magnetic Circuit Breaker - W51 Single Pole 125V ac Voltage Rating, 20A Current Rating

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
782-8054
Mfr. Part No.:
W51-A121B1-20
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

20A

Number of Poles

1

Voltage Rating

125V ac

Width

0.598in

Series

W51

Tripping Mechanism

Thermal

COO (Country of Origin):
TW