TE Connectivity Thermal Magnetic Circuit Breaker - W58 Single Pole 50 V dc, 250 V ac Voltage Rating, 30A Current Rating

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
782-8013
Mfr. Part No.:
W58-XC4C12A-30
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

30A

Number of Poles

1

Voltage Rating

50 V dc, 250 V ac

Width

0.66in

Series

W58

Tripping Mechanism

Thermal

COO (Country of Origin):
TW

TE Connectivity - W58 Series