TE Connectivity Thermal Magnetic Circuit Breaker - W58 Single Pole 50 V dc, 250 V ac Voltage Rating, 1A Current Rating
- RS Stock No.:
- 782-7972
- Mfr. Part No.:
- W58-XB1A4A-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.29
(exc. VAT)
£13.55
(inc. VAT)
- RS Stock No.:
- 782-7972
- Mfr. Part No.:
- W58-XB1A4A-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 1A | |
| Number of Poles | 1 | |
| Voltage Rating | 50 V dc, 250 V ac | |
| Width | 0.66in | |
| Series | W58 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 1A | ||
Number of Poles 1 | ||
Voltage Rating 50 V dc, 250 V ac | ||
Width 0.66in | ||
Series W58 | ||
Tripping Mechanism Thermal | ||

