TE Connectivity Thermal Magnetic Circuit Breaker - W69 3 Pole 277V ac Voltage Rating, 5A Current Rating

Stock information currently inaccessible
RS Stock No.:
782-7928
Mfr. Part No.:
W69-X2Q12-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

5A

Number of Poles

3

Voltage Rating

277V ac

Width

2.25in

Series

W69

Tripping Mechanism

Thermal

COO (Country of Origin):
MX

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy