TE Connectivity Thermal Magnetic Circuit Breaker - W91 Single Pole 277V ac Voltage Rating, 20A Current Rating
- RS Stock No.:
- 782-7874
- Mfr. Part No.:
- W91-X112-20
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-7874
- Mfr. Part No.:
- W91-X112-20
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 20A | |
| Number of Poles | 1 | |
| Voltage Rating | 277V ac | |
| Width | 0.75in | |
| Series | W91 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 20A | ||
Number of Poles 1 | ||
Voltage Rating 277V ac | ||
Width 0.75in | ||
Series W91 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- CN
