TE Connectivity Thermal Magnetic Circuit Breaker - W67 Single Pole 277V ac Voltage Rating, 10A Current Rating
- RS Stock No.:
- 782-7833
- Mfr. Part No.:
- W67-X2Q12-10
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£19.82
(exc. VAT)
£23.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £19.82 |
| 10 - 24 | £18.35 |
| 25 - 49 | £17.70 |
| 50 - 149 | £17.10 |
| 150 + | £16.53 |
*price indicative
- RS Stock No.:
- 782-7833
- Mfr. Part No.:
- W67-X2Q12-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Number of Poles | 1 | |
| Voltage Rating | 277V ac | |
| Width | 0.75in | |
| Series | W67 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Number of Poles 1 | ||
Voltage Rating 277V ac | ||
Width 0.75in | ||
Series W67 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- MX
