TE Connectivity Thermal Magnetic Circuit Breaker - W33 2 Pole 250V ac Voltage Rating, 15A Current Rating

Image representative of range

Stock information currently inaccessible
RS Stock No.:
782-6587
Mfr. Part No.:
W33-S1N1Q-15
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Current Rating

15A

Number of Poles

2

Voltage Rating

250V ac

Width

21.59mm

Series

W33

Tripping Mechanism

Thermal

COO (Country of Origin):
MX