TE Connectivity Thermal Magnetic Circuit Breaker - W33 2 Pole 50V dc Voltage Rating, 10A Current Rating
- RS Stock No.:
- 782-6584
- Mfr. Part No.:
- W33-S4B1Q-10
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 782-6584
- Mfr. Part No.:
- W33-S4B1Q-10
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Current Rating | 10A | |
| Number of Poles | 2 | |
| Voltage Rating | 50V dc | |
| Width | 21.59mm | |
| Series | W33 | |
| Tripping Mechanism | Thermal | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Current Rating 10A | ||
Number of Poles 2 | ||
Voltage Rating 50V dc | ||
Width 21.59mm | ||
Series W33 | ||
Tripping Mechanism Thermal | ||
- COO (Country of Origin):
- MX
