ETA Thermal Circuit Breaker - 3120 2 Pole 250V Voltage Rating Snap In, 20A Current Rating

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
712-7679
Mfr. Part No.:
3120-F551-H7T1-W19DG4-20A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

20A

Number of Poles

2

Voltage Rating

250V

Width

25mm

Series

3120

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

250V

Mounting Style

Snap In

Rated DC Voltage

50V

Overall Length

41mm

Terminal Contact Type

Blade

Overall Dimensions

41 x 25 x 35mm

Circuit Breaker Type

Thermal Circuit Breaker

Overall Depth

35mm

COO (Country of Origin):
TN

Approvals

UL. CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy