ETA 3120-N 3120-N Thermal Circuit Breaker - 5-Pole, Screw, 20A Current Rating, 20 A, 240V ac, 50 V dc

Temporarily out of stock
RS Stock No.:
210-2104
Mfr. Part No.:
3120-N551-H7T1-W19DG4-20A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

20A

Product Type

Thermal Circuit Breaker

Range

3120-N

Number of Poles

5

Series

3120-N

Width

25mm

Mount Type

Screw

Terminal Type

Screw

Tripping Mechanism

Thermal

Reset Actuator Type

Rocker

Rated AC Voltage

240V ac

Standards/Approvals

EAC, REACH, VDE, IEC, CSA, CCC, RoHS

Height

52.4mm

Depth

42.6mm

Breaking Capacity

20A

Rated DC Voltage

50V dc

COO (Country of Origin):
TN
The ETA 3120-N 5-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals with flat head screws M3.5 for units with under voltage release module. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.

Mounting type: Snap-in, cut-out 44.5mm x 22mm

Current rating: 20A

Extendable functionality through appliance inlet module

Standard actuator

Reduced mounting and wiring time

Space-saving design

Reduced disposition and storage costs

Increased overall reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy