ETA 1140 Thermal Circuit Breaker -, 4A Current Rating

Subtotal (1 unit)*

£32.16

(exc. VAT)

£38.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.16

*price indicative

RS Stock No.:
289-0569
Distrelec Article No.:
302-57-030
Mfr. Part No.:
1140-G151-P7M1-4A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

4A

Product Type

Thermal Circuit Breaker

Series

1140

Standards/Approvals

UKCA, RoHS, CE, REACH

Rated AC Voltage

240V ac

Breaking Capacity

2kA

Rated DC Voltage

48V dc

COO (Country of Origin):
TN
The thermal overcurrent circuit breaker is a double pole thread neck panel mounting type, featuring a push-to-reset mechanism. It is TEASE-free, trip-free, and has a snap action mechanism. The circuit breaker is specifically designed for line and neutral switching applications, making it suitable for use in various motor, transformer, solenoid, hand-held machine, and appliance applications. This is UL and CSA approved, ensuring its compliance with international safety standards. With its compact design and reliable performance, this circuit breaker is an excellent choice for protecting electrical systems from overcurrent conditions.

Double pole thread neck panel mounting circuit breaker

Push-to-reset mechanism for easy operation

TEASE-free and trip-free design prevent accidental operation

Snap action mechanism ensures quick response

Suitable for line and neutral switching applications

Compact design for easy installation

UL and CSA approved for safety and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy