ETA 106-P30 Thermal Circuit Breaker -, 5A Current Rating 1-Pole, Panel Mount

Subtotal (1 unit)*

£13.88

(exc. VAT)

£16.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 19 October 2026
  • Plus 50 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£13.88

*price indicative

RS Stock No.:
289-0557
Distrelec Article No.:
133-20-801
Mfr. Part No.:
106-P30-5A
Brand:
ETA
Find similar products by selecting one or more attributes.
Select all

Brand

ETA

Current Rating

5A

Product Type

Thermal Circuit Breaker

Series

106-P30

Number of Poles

1

Width

19mm

Mount Type

Panel Mount

Terminal Type

Blade Terminal

Tripping Mechanism

Electromechanic

Tripping Characteristics

Resettable Over-current Protection with Thermal Tripping

Rated AC Voltage

240V ac

Standards/Approvals

RoHS, REACh Regulation

Rated DC Voltage

48V dc

Breaking Capacity

25A

RoHS Status: Exempt

COO (Country of Origin):
TN
The thermal circuit breaker designed for resettable over-current protection, activated by thermal tripping. It's a flush-mount type suitable for single-hole mounting, secured with hex and knurled nut fastening. The breaker offers double insulation and one-pole breaking of the current circuit, providing enhanced safety features for electrical systems, typically found in appliances, equipment, or automotive applications.

Without manual release mechanism

IP rating IP00, IP40

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy