ETA 3120 Thermal Circuit Breaker -, 12A Current Rating 1-Pole, Panel
- RS Stock No.:
- 288-4122
- Distrelec Article No.:
- 301-66-035
- Mfr. Part No.:
- 3120-N524-P7T1-W01D-12A
- Brand:
- ETA
Subtotal (1 unit)*
£36.23
(exc. VAT)
£43.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £36.23 |
*price indicative
- RS Stock No.:
- 288-4122
- Distrelec Article No.:
- 301-66-035
- Mfr. Part No.:
- 3120-N524-P7T1-W01D-12A
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 12A | |
| Product Type | Thermal Circuit Breaker | |
| Number of Poles | 1 | |
| Series | 3120 | |
| Mount Type | Panel | |
| Terminal Type | Push-in | |
| Tripping Characteristics | Thermal | |
| Standards/Approvals | VDE, CSA, CQC and KTL, UL | |
| Rated DC Voltage | 24V dc | |
| Breaking Capacity | 20A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 12A | ||
Product Type Thermal Circuit Breaker | ||
Number of Poles 1 | ||
Series 3120 | ||
Mount Type Panel | ||
Terminal Type Push-in | ||
Tripping Characteristics Thermal | ||
Standards/Approvals VDE, CSA, CQC and KTL, UL | ||
Rated DC Voltage 24V dc | ||
Breaking Capacity 20A | ||
- COO (Country of Origin):
- TN
The 2-pole switch is designed with 2 poles and offers protection for each pole. It has a maximum current rating of 12A, making it suitable for applications where moderate current loads need to be controlled or switched.
RoHS compliant
VDE, UL, CSA, CQC and KTL approved
Related links
- ETA 3120 Thermal Circuit Breaker - Panel
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3120-N Circuit Breaker - Panel
- ETA 3120-F Thermal Circuit Breaker - 2-Pole 12A Current Rating 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
- ETA 3120-N 3120-N Thermal Circuit Breaker - Screw
