Schneider Electric TeSys GV3L Thermal Circuit Breaker -, 73A Current Rating 3-Pole, DIN Rail

Subtotal (1 unit)*

£319.22

(exc. VAT)

£383.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£319.22

*price indicative

RS Stock No.:
188-4741
Mfr. Part No.:
GV3L73
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Thermal Circuit Breaker

Current Rating

73A

Range

TeSys

Number of Poles

3

Series

GV3L

Width

136mm

Mount Type

DIN Rail

Terminal Type

Screw

Tripping Mechanism

Magnetic

Reset Actuator Type

Handle

Tripping Characteristics

Magnetic

Depth

132mm

Height

132mm

Standards/Approvals

BV, DNV GL, CCC, UL, UKCA, EN, EAC, CSA, ABS, LROS

Breaking Capacity

6kA

TeSys GV3L magnetic motor circuit breaker 73A EverLink

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy