Schneider Electric TeSys Thermal Circuit Breaker - GV4PE 3 Pole 690V ac Voltage Rating, 2A Current Rating

Stock information currently inaccessible
RS Stock No.:
175-1519
Mfr. Part No.:
GV4PE02S6
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

2A

Range

TeSys

Number of Poles

3

Voltage Rating

690V ac

Width

116mm

Series

GV4PE

Tripping Mechanism

Thermal-Magnetic

Rated AC Voltage

690V

Overall Depth

155mm

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Overall Dimensions

81 x 116 x 155mm

Overall Length

81mm

Breaking Capacity at Maximum Voltage Rating

10 kA @ 660 → 690 V ac

COO (Country of Origin):
PL
New TeSys GV4 is a compact and robust motor circuit breaker, up to 115 A with 100 kA breaking capacity, available with 3 kinds of protection: magnetic, electronic thermal magnetic, electronic thermal magnetic with advanced protections and alarming designed for demanding applications.TeSys GV4 is also equiped with patented Everlink power connections, and may be equiped with a wide range of accessories, mainly: auxiliaries (1 OF, 1SD, 1 coil MN or MX), rotary handle (direct, front extended or side) and advanced alarming and fault differentiation module.

b Magnetic GV4L: to be used with an overload relay or a drive
b Thermal magnetic GV4P: electronic protection with wide range setting, dual class (10 & 20)
b Multifunction motor protection GV4PEM: GV4P with adjustable advanced protections and possibility to have
a side module SDx for alarming and fault differentiation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy