ETA Thermal Circuit Breaker - 3120 2 Pole 50 V dc, 240V ac Voltage Rating Snap In, 3A Current Rating
- RS Stock No.:
- 175-0382
- Mfr. Part No.:
- 3120-F521-P7T1-W01D-3A-A04010311M
- Brand:
- ETA
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£41.37
(exc. VAT)
£49.64
(inc. VAT)
- RS Stock No.:
- 175-0382
- Mfr. Part No.:
- 3120-F521-P7T1-W01D-3A-A04010311M
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3A | |
| Number of Poles | 2 | |
| Voltage Rating | 50 V dc, 240V ac | |
| Width | 36.2mm | |
| Series | 3120 | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Button | |
| Rated AC Voltage | 240V | |
| Mounting Style | Snap In | |
| Overall Length | 48mm | |
| Terminal Contact Type | Screw | |
| Overall Dimensions | 48 x 25 x 42mm | |
| Breaking Capacity at Maximum Voltage Rating | 1000 A @ 50 V dc, 5000 A @ 250 V ac | |
| Overall Depth | 42mm | |
| Circuit Breaker Type | Thermal Circuit Breaker | |
| Mounting Hole Size | 44.5 x 22mm | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3A | ||
Number of Poles 2 | ||
Voltage Rating 50 V dc, 240V ac | ||
Width 36.2mm | ||
Series 3120 | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Button | ||
Rated AC Voltage 240V | ||
Mounting Style Snap In | ||
Overall Length 48mm | ||
Terminal Contact Type Screw | ||
Overall Dimensions 48 x 25 x 42mm | ||
Breaking Capacity at Maximum Voltage Rating 1000 A @ 50 V dc, 5000 A @ 250 V ac | ||
Overall Depth 42mm | ||
Circuit Breaker Type Thermal Circuit Breaker | ||
Mounting Hole Size 44.5 x 22mm | ||
- COO (Country of Origin):
- DE
The 3120 circuit breaker/switch combination is an ON/OFF switch with integral overcurrent protection (S-type TO CBE). The trip element is a bimetal. Type 3120 is ideally suited for overload protection of motors, pumps, transformers and cables.
Product characteristics:
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module
rocker or push button actuation
single pole and double pole versions
reliable switching behaviour (positively trip-free)
convenient snap-in mounting
international approvals
Options and add-on modules:
illumination
water splash protection
auxiliary contacts
under voltage trip
remote trip
magnetic trip (see thermal-magnetic circuit breakers)
push-in terminals
Appliance inlet module

