ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole, Screw, 3A Current Rating, 3 A, 240V ac, 50 V dc
- RS Stock No.:
- 210-2081
- Mfr. Part No.:
- 3120-N526-P7T1-W01D-3A-A04010311M
- Brand:
- ETA
Bulk discount available
Subtotal (1 unit)*
£41.37
(exc. VAT)
£49.64
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £41.37 |
| 5 - 9 | £39.30 |
| 10 + | £36.16 |
*price indicative
- RS Stock No.:
- 210-2081
- Mfr. Part No.:
- 3120-N526-P7T1-W01D-3A-A04010311M
- Brand:
- ETA
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Current Rating | 3A | |
| Product Type | Thermal Circuit Breaker | |
| Series | 3120-N | |
| Range | 3120-N | |
| Number of Poles | 2 | |
| Width | 36.2mm | |
| Mount Type | Screw | |
| Terminal Type | Blade | |
| Tripping Mechanism | Thermal | |
| Reset Actuator Type | Rocker | |
| Rated AC Voltage | 240V ac | |
| Standards/Approvals | IEC, CSA, EAC, RoHS, REACH, VDE, CCC | |
| Depth | 42.6mm | |
| Height | 52.4mm | |
| Rated DC Voltage | 50V dc | |
| Breaking Capacity | 3A | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Current Rating 3A | ||
Product Type Thermal Circuit Breaker | ||
Series 3120-N | ||
Range 3120-N | ||
Number of Poles 2 | ||
Width 36.2mm | ||
Mount Type Screw | ||
Terminal Type Blade | ||
Tripping Mechanism Thermal | ||
Reset Actuator Type Rocker | ||
Rated AC Voltage 240V ac | ||
Standards/Approvals IEC, CSA, EAC, RoHS, REACH, VDE, CCC | ||
Depth 42.6mm | ||
Height 52.4mm | ||
Rated DC Voltage 50V dc | ||
Breaking Capacity 3A | ||
- COO (Country of Origin):
- TN
The ETA 3120-N 2-pole thermal rocker actuated circuit breaker/switch combination unites overcurrent protection and the function of an ON/OFF switch within a single component. It has blade terminals. The trip element is a thermal bimetal. After tripping, it can reliably, easily and quickly be reset. The positively trip-free mechanism ensures reliable disconnection of the circuit even with the actuator blocked. It is ideally suited for overload protection of motors, pumps, transformers and cables.
Mounting type: Snap-in, cut-out 44.5 x 22mm
Current rating: 3A
Extendable functionality through appliance inlet module
Version for appliance inlet modules X3120-A/-B
Reduced mounting and wiring time
Space-saving design
Reduced disposition and storage costs
Increased overall reliability
Related links
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 12 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 15 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 10 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 6 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 1 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 8 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 5 A Current Rating 240 V ac, 50 V dc
- ETA 3120-N 3120-N Thermal Circuit Breaker - 2-Pole 16 A Current Rating 240 V ac, 50 V dc
