Keysight Technologies 10076C Series 10076C Oscilloscope Probe, Passive Type, 500 MHz, 100:1
- RS Stock No.:
- 259-0493
- Mfr. Part No.:
- 10076C-
- Brand:
- Keysight Technologies
Subtotal (1 unit)*
£671.00
(exc. VAT)
£805.20
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £671.00 |
*price indicative
- RS Stock No.:
- 259-0493
- Mfr. Part No.:
- 10076C-
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Probe Type | Passive | |
| Product Type | Oscilloscope Probe | |
| Attenuation | 100:1 | |
| Bandwidth | 500MHz | |
| Model Number | 10076C | |
| Safety Category Level | CAT II | |
| Safety Category Voltage | 1000V | |
| Series | 10076C | |
| Rise Time | 0.7ns | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Probe Type Passive | ||
Product Type Oscilloscope Probe | ||
Attenuation 100:1 | ||
Bandwidth 500MHz | ||
Model Number 10076C | ||
Safety Category Level CAT II | ||
Safety Category Voltage 1000V | ||
Series 10076C | ||
Rise Time 0.7ns | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Keysight Technologies 3.7 kVpk, 100:1 passive probe gives you the voltage and bandwidth you need for making high-voltage measurements. The compact design makes it easier to probe today's small power electronics components, and its rugged construction means it can withstand rough handling without breaking. It is compatible with 1000, 2000 X-, 3000 X-, 4000 X-, 6000 X-, 5000, 6000, 7000, 8000, 9000 and S Series oscilloscopes.
Bandwidth (-3 dB): 500 MHz
Rise time (calculated): <0.7 ns
Attenuation ratio: 100:1
Input resistance: 66.7 M Ω (when terminated into 1 M Ω) / Input capacitance: 3 pF (approximate)
Compensation range: 6-19 pF
Maximum input: 3,700 Vpk, 2,650 Vrms, 2,650Vdc (mains isolated) 1,000 Vpk (dc + peak ac) CAT II
1.8 meter length
Probe ID: Yes
Note
Manufacturers Warranty
Related links
- Teledyne LeCroy PPE6KV-A Oscilloscope Probe 500 MHz BNC Connector
- Keysight Technologies U1562B Oscilloscope Probe 500 MHz BNC, Banana Jack Connector
- Keysight Technologies InfiniiVision Series N2841A Oscilloscope Probe 150 MHz, 10 dB
- Keysight Technologies InfiniiVision Series N2842A Oscilloscope Probe 300 MHz, 10 dB
- Keysight Technologies N285 Series N2853A Oscilloscope Probe 350 MHz BNC Connector
- CALTEST CT Series Oscilloscope Probe 500 MHz, Probe Connector
- CALTEST CT Series CT3288RA Oscilloscope Probe 500 MHz, BNC Connector Connector
- CALTEST CT Series CT3288ARA Oscilloscope Probe 500 MHz, BNC Connector Connector
