Staubli Spring Loaded Test Probe, 4mm Tip, 1kV, 4mm Socket, 1A
- RS Stock No.:
- 150-0371
- Mfr. Part No.:
- 9113-21
- Brand:
- Multi Contact
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 150-0371
- Mfr. Part No.:
- 9113-21
- Brand:
- Multi Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multi Contact | |
| Voltage Rating | 1kV | |
| Current Rating | 1A | |
| Colour | Black | |
| Probe Tip Type | Spring Loaded | |
| Tip Size | 4mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Multi Contact | ||
Voltage Rating 1kV | ||
Current Rating 1A | ||
Colour Black | ||
Probe Tip Type Spring Loaded | ||
Tip Size 4mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
