Staubli Fixed Test Probe, 4mm Tip, 30 V ac, 60V dc, 4mm Socket, 1A
- RS Stock No.:
- 103-4127
- Mfr. Part No.:
- 64.9205-23
- Brand:
- Staubli
Stock information currently inaccessible
- RS Stock No.:
- 103-4127
- Mfr. Part No.:
- 64.9205-23
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Voltage Rating | 30 V ac, 60V dc | |
| Current Rating | 1A | |
| Colour | Blue | |
| Probe Tip Type | Fixed | |
| Tip Size | 4mm | |
| Tip Material | Stainless Steel | |
| Probe Socket Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Voltage Rating 30 V ac, 60V dc | ||
Current Rating 1A | ||
Colour Blue | ||
Probe Tip Type Fixed | ||
Tip Size 4mm | ||
Tip Material Stainless Steel | ||
Probe Socket Diameter 4mm | ||
- COO (Country of Origin):
- DE
