Mueller Tip Test Plug & Jack, 1kV 36A, Black, Gold Plated Contact, Male

Stock information currently inaccessible
RS Stock No.:
179-9400
Mfr. Part No.:
BU-P72913-0
Brand:
Mueller
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller

Voltage Rating

1kV

Current Rating

36A

Colour

Black

Contact Material

Brass

Contact Plating

Gold

Gender

Male

Plug/Socket Diameter

4mm

Termination Method

Solder

Insulation Material

Nylon

COO (Country of Origin):
CN

Mueller Tip Test Plug & Jack


The Mueller tip test plug and jack panel mount, 4mm, banana jack with gold plated spade terminal. It has solder termination with an electrical rating of 1kV and 36A. The wires are connected with any x 0.032in fast-on connector or can be soldered directly to the terminal. The high-temperature nylon shell resists most of the industrial chemicals and the gold plated contacts permit low resistance connections. The material used is the shell from nylon and contacts from gold plated brass.

Features and Benefits


• Excellent electrical conduction
• Very low contact resistance
• Robust contact point pressure when connected
• High durability for high number of mating cycles

Applications


• Research institutes and laboratories
• Educational institutes
• Instrumentation

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy