Schutzinger, 32A, 1kV, Brown, 2m Lead Length

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£20.71

(exc. VAT)

£24.85

(inc. VAT)

RS Stock No.:
762-9059
Mfr. Part No.:
VSFK 6001 / 2.5 / 200 / BR
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Connector Test Leads

Colour

Brown

Voltage Rating

1kV

Connector A Gender

Male

Connector B Gender

Male

Connector A Shrouded

Yes

Connector B Shrouded

Yes

Connector A Stackable

Yes

Connector B Stackable

Yes

Connector A Orientation

Straight

Connector B Orientation

Straight

Contact Material

Beryllium Copper

Safety Category

CAT III 1000V

Insulation Material

PVC

Safety Category Level

CAT III

Operating Temperature Range

-10 → +80 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Safety Category Voltage

1000V

COO (Country of Origin):
DE