Schutzinger, 32A, 1kV, Blue, 500mm Lead Length
- RS Stock No.:
- 762-8747
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / BL
- Brand:
- Schutzinger
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.49
(exc. VAT)
£13.79
(inc. VAT)
- RS Stock No.:
- 762-8747
- Mfr. Part No.:
- VSFK 6000 / 2.5 / 50 / BL
- Brand:
- Schutzinger
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 500mm | |
| Current Rating | 32A | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Colour | Blue | |
| Voltage Rating | 1kV | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Shrouded | Yes | |
| Connector B Shrouded | Yes | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Beryllium Copper | |
| Safety Category | CAT III 1000V | |
| Insulation Material | PVC | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +80 °C | |
| Safety Category Voltage | 1000V | |
| Safety Category Level | CAT III | |
| Maximum Operating Temperature | +80°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 500mm | ||
Current Rating 32A | ||
Test Lead Type 4 mm Connector Test Leads | ||
Colour Blue | ||
Voltage Rating 1kV | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Shrouded Yes | ||
Connector B Shrouded Yes | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Beryllium Copper | ||
Safety Category CAT III 1000V | ||
Insulation Material PVC | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +80 °C | ||
Safety Category Voltage 1000V | ||
Safety Category Level CAT III | ||
Maximum Operating Temperature +80°C | ||
- COO (Country of Origin):
- DE

