PeakTech Grey, 10A, 1kV
- RS Stock No.:
- 288-8676
- Distrelec Article No.:
- 110-95-185
- Mfr. Part No.:
- P7000
- Brand:
- PeakTech
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.85
(exc. VAT)
£17.82
(inc. VAT)
- RS Stock No.:
- 288-8676
- Distrelec Article No.:
- 110-95-185
- Mfr. Part No.:
- P7000
- Brand:
- PeakTech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PeakTech | |
| Colour | Grey | |
| Current Rating | 10A | |
| Voltage Rating | 1kV | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand PeakTech | ||
Colour Grey | ||
Current Rating 10A | ||
Voltage Rating 1kV | ||
Length 150mm | ||
- COO (Country of Origin):
- CN
The Tapping Clamps are the perfect accessory for your digital multimeter. With a unique design in 4mm technique, these clamps offer maximum safety with double insulation of wires and contact protection against conductive metal parts. Ideal for use in training and service areas, these tapping clamps meet safety standards according to IEC / EN 61010-031:2008 and have an overload category CAT III 1000V.
Safety assured with double insulation of wires
Contact protection against conductive metal parts in closed state
Suitable for almost all measuring devices and power supplies
Perfect for training and service area use
Clamps with round-hook and 4mm socket for easy connection
Contact protection against conductive metal parts in closed state
Suitable for almost all measuring devices and power supplies
Perfect for training and service area use
Clamps with round-hook and 4mm socket for easy connection
Related links
- Mueller Red 1kV
- Mueller Electric Red Hook Clip with 1kV
- Mueller Electric Black Hook Clip with 1kV
- PeakTech Black 5A 4mm Socket
- Hirschmann Test & Measurement Black Grabber Clip with Split Clamp 1kV, 4mm Socket
- Hirschmann Test & Measurement Red Grabber Clip with Split Clamp 1kV, 4mm Socket
- Hirschmann Test & Measurement Black/Red Grabber Clip with Split Clamp 1kV, 4mm Socket
- Fluke Black 1A, 1kV
