Schutzinger Test Leads, 32A, 1kV, Red, 1m Lead Length
- RS Stock No.:
- 285-8782
- Distrelec Article No.:
- 302-36-669
- Mfr. Part No.:
- VSFK 8701 / 2.5 / 100 / RT
- Brand:
- Schutzinger
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£17.97
(exc. VAT)
£21.56
(inc. VAT)
- RS Stock No.:
- 285-8782
- Distrelec Article No.:
- 302-36-669
- Mfr. Part No.:
- VSFK 8701 / 2.5 / 100 / RT
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Current Rating | 32A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Red | |
| Voltage Rating | 1kV | |
| Connector A Gender | Plug | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Current Rating 32A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Red | ||
Voltage Rating 1kV | ||
Connector A Gender Plug | ||
- COO (Country of Origin):
- DE
The Safety Test Lead is a durable and reliable cable designed for electrical testing applications. With PVC insulation, it ensures safety by providing protection against electrical shocks and insulation breakdown. Featuring gold plated connectors. The lead measures 1 meter in length. With a cross sectional area of 2.5mm², it can handle a maximum current of 32A.
Slim design
RoHS compliant
UL listed material
With inline socket
RoHS compliant
UL listed material
With inline socket
