Schutzinger Test Leads 32A, 1kV, Blue, Blue, 1 m Lead Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£17.97

(exc. VAT)

£21.56

(inc. VAT)

RS Stock No.:
285-8781
Distrelec Article No.:
302-36-663
Mfr. Part No.:
VSFK 8701 / 2.5 / 100 / BL
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Leads

Current

32 A

Voltage

1 kV

Colour

Blue, Blue

Lead Length

1 m

Connector Gender A

Male

Connector Gender B

Male

Contact Material

Gold Plated

Distrelec Product Id

30236663

Standards/Approvals

No

Test Lead Type

4 mm Banana Cable

COO (Country of Origin):
DE
The Safety Test Lead is a durable and reliable cable designed for electrical testing applications. With PVC insulation, it ensures safety by providing protection against electrical shocks and insulation breakdown. Featuring gold plated connectors. The lead measures 1 meter in length. With a cross sectional area of 2.5mm², it can handle a maximum current of 32A.

Slim design

RoHS compliant

UL listed material

With inline socket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy