Schutzinger Test Leads, 32A, 1kV, Red, 2m Lead Length

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£15.83

(exc. VAT)

£19.00

(inc. VAT)

RS Stock No.:
285-8780
Distrelec Article No.:
302-36-621
Mfr. Part No.:
VSFK 8700 / 2.5 / 200 / RT
Brand:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Lead Length

2m

Current Rating

32A

Test Lead Type

4 mm Banana Cable

Colour

Red

Voltage Rating

1kV

Connector A Gender

Plug

COO (Country of Origin):
DE
The Safety Test Lead is a durable and reliable cable designed for electrical testing applications. With PVC insulation, it ensures safety by providing protection against electrical shocks and insulation breakdown. Featuring gold plated connectors. The lead measures 2 meter in length. With a cross sectional area of 2.5mm², it can handle a maximum current of 32A.

Slim design
RoHS compliant
UL listed material
With inline socket

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy