Staubli Test Lead 19A, 600V ac, Blue, 500 mm Lead Length
- RS Stock No.:
- 285-7855
- Distrelec Article No.:
- 303-01-069
- Mfr. Part No.:
- 66.2012-05023
- Brand:
- Staubli
Subtotal (1 unit)*
£8.33
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £8.33 |
*price indicative
- RS Stock No.:
- 285-7855
- Distrelec Article No.:
- 303-01-069
- Mfr. Part No.:
- 66.2012-05023
- Brand:
- Staubli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Lead Length | 500mm | |
| Product Type | Test Lead | |
| Current | 19A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Blue | |
| Voltage | 600V ac | |
| Connector Gender A | Male | |
| Contact Material | Copper, Nickel Plated | |
| Standards/Approvals | RoHS | |
| Insulation Material | Silicon | |
| Safety Category Voltage | 1kV | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Lead Length 500mm | ||
Product Type Test Lead | ||
Current 19A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Blue | ||
Voltage 600V ac | ||
Connector Gender A Male | ||
Contact Material Copper, Nickel Plated | ||
Standards/Approvals RoHS | ||
Insulation Material Silicon | ||
Safety Category Voltage 1kV | ||
- COO (Country of Origin):
- DE
The highly flexible and stackable Ø 4 mm MULTILAM plug with rigid insulating sleeves on both ends. With rated values of 1000 V, CAT II, 19 A / 600 V, CAT III, 19 A, this product is suitable for various applications requiring electrical connections. The lead lengths range from 025 to 200 cm, making it versatile for different setups and configurations.
Surface treatment of electrical contact Ni for improved conductivity
Lead insulation SIL for added safety
Lead cross section 1.0 mm² for efficient transmission of current
Approvals UL, CE ensuring quality and compliance with standards
Related links
- Staubli Test Lead 19A Blue, 500 mm Lead Length
- Staubli Test Lead 19A 600V 1 m Lead Length
- Staubli Test Lead 19A 500 mm Lead Length
- Staubli Test Lead 19A Blue, 500 mm Lead Length
- Staubli Test Lead 19A 60 V 500 mm Lead Length
- Staubli Test Lead 19A 600V 500 mm Lead Length
- Staubli Test Lead 19A 600V 1.5 m Lead Length
- Staubli Test Lead 19A 600V 2 m Lead Length


