RND Banana Plug, 20A, 33 V ac, 60V dc, Red, 1m Lead Length
- RS Stock No.:
- 283-2766
- Distrelec Article No.:
- 301-57-875
- Mfr. Part No.:
- RND 350-00053
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-2766
- Distrelec Article No.:
- 301-57-875
- Mfr. Part No.:
- RND 350-00053
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Lead Length | 1m | |
| Current Rating | 20A | |
| Colour | Red | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Voltage Rating | 33 V ac, 60V dc | |
| Connector A Gender | Plug | |
| Connector B Gender | Plug | |
| Connector A Stackable | Yes | |
| Connector B Stackable | Yes | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Nickel Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → 80 °C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Lead Length 1m | ||
Current Rating 20A | ||
Colour Red | ||
Test Lead Type 4 mm Connector Test Leads | ||
Voltage Rating 33 V ac, 60V dc | ||
Connector A Gender Plug | ||
Connector B Gender Plug | ||
Connector A Stackable Yes | ||
Connector B Stackable Yes | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → 80 °C | ||
- COO (Country of Origin):
- FR