RND Banana Plug 12A, 30V ac, 60 V ac, Black, Red, 1 m Lead Length
- RS Stock No.:
- 283-2782
- Distrelec Article No.:
- 301-57-900
- Mfr. Part No.:
- RND 350-00078
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Kit
£53.90
(exc. VAT)
£64.68
(inc. VAT)
- RS Stock No.:
- 283-2782
- Distrelec Article No.:
- 301-57-900
- Mfr. Part No.:
- RND 350-00078
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Banana Plug | |
| Current | 12 A | |
| Voltage | 30 V ac, 60 V ac | |
| Colour | Black, Red | |
| Lead Length | 1 m | |
| Connector Gender A | Male | |
| Connector Stackable A | Yes | |
| Connector Stackable B | Yes | |
| Contact Material | Nickel Plated Brass | |
| Distrelec Product Id | 30157900 | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -20 °C | |
| Test Lead Type | 4 mm Connector Test Lead | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Banana Plug | ||
Current 12 A | ||
Voltage 30 V ac, 60 V ac | ||
Colour Black, Red | ||
Lead Length 1 m | ||
Connector Gender A Male | ||
Connector Stackable A Yes | ||
Connector Stackable B Yes | ||
Contact Material Nickel Plated Brass | ||
Distrelec Product Id 30157900 | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -20 °C | ||
Test Lead Type 4 mm Connector Test Lead | ||
- COO (Country of Origin):
- FR
Related links
- RND Banana Plug 20A 60V dc 1 m Lead Length
- RND Banana Plug 3A 1 m Lead Length
- RND Banana Plug Red
- RND Connector Test Lead 12A 60V dc 500 mm Lead Length
- RND Red Male Banana Plug Solder Termination 6A, Nickel Plating
- RND Test Lead 10A 60V dc Red, 250 mm Lead Length
- RND Black, 500 mm
- RND Blue Female/Male Banana Plug Screw Termination 36A, Nickel Plating

