Schutzinger Test lead, 19A, 600V, Red, 1m Lead Length
- RS Stock No.:
- 179-7915
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 100 / RT
- Brand:
- Schutzinger
Stock information currently inaccessible
- RS Stock No.:
- 179-7915
- Mfr. Part No.:
- AL 8322 / ZPK / 1 / 100 / RT
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 1m | |
| Current Rating | 19A | |
| Colour | Red | |
| Voltage Rating | 600V | |
| Connector A Gender | Male | |
| Insulation Material | PVC | |
| Safety Category | CAT II 600 V | |
| Safety Category Voltage | 600V | |
| Operating Temperature Range | -10 → +70 °C | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 1m | ||
Current Rating 19A | ||
Colour Red | ||
Voltage Rating 600V | ||
Connector A Gender Male | ||
Insulation Material PVC | ||
Safety Category CAT II 600 V | ||
Safety Category Voltage 600V | ||
Operating Temperature Range -10 → +70 °C | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- DE
Also Shock-Proof Versions for Use Up to 1000 V.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
Adapter Leads to Connect From 2 Mm / 2.4 Mm to 4 Mm Systems.
Highly Flexible Leads with Double Insulation for Double Safety.
Reliable Solutions for Adaption to Safety Technology Required By the Trade Associations.
1 Safety Coupler and 1 Meter Test Terminal Clip, Assembled On Highly Flexible Double-Insulated Pvc Cable 1 Mm²
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
Spring Clip for Ø 3 Mm
Visible Cable Length =cutting Length – 6 Cm
Connection Must Be Dead When Installed. Safety Regulations for Life Working Must Be Heeded.
