Schutzinger Test lead, 16A, Green, 2m Lead Length
- RS Stock No.:
- 178-9048
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 200 / GN
- Brand:
- Schutzinger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9048
- Mfr. Part No.:
- HSPL 8568 / AWG16 / 200 / GN
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Lead Length | 2m | |
| Current Rating | 16A | |
| Colour | Green | |
| Test Lead Type | 4 mm Connector Test Leads | |
| Connector A Gender | Male | |
| Connector B Gender | Male | |
| Connector A Orientation | Straight | |
| Connector B Orientation | Straight | |
| Contact Material | Nickel | |
| Insulation Material | Silicone | |
| Maximum Operating Temperature | +90°C | |
| Minimum Operating Temperature | -10°C | |
| Operating Temperature Range | -10 → +90 °C | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Lead Length 2m | ||
Current Rating 16A | ||
Colour Green | ||
Test Lead Type 4 mm Connector Test Leads | ||
Connector A Gender Male | ||
Connector B Gender Male | ||
Connector A Orientation Straight | ||
Connector B Orientation Straight | ||
Contact Material Nickel | ||
Insulation Material Silicone | ||
Maximum Operating Temperature +90°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +90 °C | ||
- COO (Country of Origin):
- DE
2 high voltage safety lamella-basket plugs, assembled on highly flexible, double-insulated silicone cable AWG16
plugged length = cable length
plugged length = cable length
