Mueller Electric Test Lead 5A, 60V dc, Black, 18 in Lead Length
- RS Stock No.:
- 780-965
- Mfr. Part No.:
- AI-000698-0
- Brand:
- Mueller Electric
Subtotal (1 unit)*
£4.92
(exc. VAT)
£5.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £4.92 |
*price indicative
- RS Stock No.:
- 780-965
- Mfr. Part No.:
- AI-000698-0
- Brand:
- Mueller Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead | |
| Lead Length | 18in | |
| Test Lead Type | Stackable | |
| Connector Stackable A | Yes | |
| Current | 5A | |
| Colour | Black | |
| Connector Stackable B | Yes | |
| Voltage | 60V dc | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Insulation Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead | ||
Lead Length 18in | ||
Test Lead Type Stackable | ||
Connector Stackable A Yes | ||
Current 5A | ||
Colour Black | ||
Connector Stackable B Yes | ||
Voltage 60V dc | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Insulation Material Nylon | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead is designed with stackable 2mm Banana Plugs for seamless connectivity. Its construction utilizes high-quality 26 AWG PVC wire, ensuring reliable performance in various testing applications.
Features stackable 2mm banana plugs for versatile connections.
Handles currents up to 5 Amps efficiently.
Compliant with RoHS 3 regulations for environmental safety.
Related links
- Mueller Electric Test Lead 5A Black, 18 in Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Red 500 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red 1 m Lead Length
- Mueller Electric Test Lead 5A Black, 600 mm Lead Length
- Mueller Electric Test Lead 5A Black, 900 mm Lead Length
- Mueller Electric Test Lead 5A Red 2 m Lead Length
