Mueller Electric Test Lead 32A, 1kV, Red, 250 mm Lead Length

Image representative of range

Subtotal (1 unit)*

£8.38

(exc. VAT)

£10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8.38

*price indicative

RS Stock No.:
780-920
Mfr. Part No.:
22.281-.25M-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

250mm

Product Type

Test Lead

Connector Stackable A

No

Connector Orientation A

Straight

Connector Shrouded A

Yes

Current

32A

Test Lead Type

Banana Plugs Test Leads

Colour

Red

Connector Shrouded B

Yes

Connector Orientation B

Right Angle

Connector Stackable B

No

Voltage

1kV

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Nickel Plated Brass

Insulation Material

Polyvinyl Chloride

Safety Category Voltage

1kV

Safety Category Level

CAT III

COO (Country of Origin):
CN
The Mueller Electric Test Lead is a CE certified component designed for safe and reliable electrical testing. It is built with a straight shrouded 4mm banana plug on one end and a right angle shrouded banana plug on the other, ensuring flexible connectivity in confined spaces.

Rated voltage 1000V CATIII

Current capacity 32A

Straight and right angle shrouded connectors

Black colour for easy identification

Nickel plated brass body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy