Mueller Electric Test Lead 32A, 1kV, Red, 1 m Lead Length

Image representative of range

Subtotal (1 unit)*

£9.53

(exc. VAT)

£11.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9.53

*price indicative

RS Stock No.:
780-918
Mfr. Part No.:
22.311-1M-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

1m

Product Type

Test Lead

Connector Stackable A

No

Test Lead Type

Banana Plugs Test Leads

Connector Orientation A

Straight

Colour

Red

Current

32A

Connector Shrouded A

Yes

Connector Shrouded B

Yes

Voltage

1kV

Connector Stackable B

No

Connector Orientation B

Straight

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

RoHS

Contact Material

Brass

Insulation Material

Polyvinyl Chloride

Safety Category Level

CAT III

Safety Category Voltage

1kV

COO (Country of Origin):
CN
The Mueller Electric Test Lead is a CE Certified component designed for safe and reliable electrical testing applications. It is equipped with straight shrouded 4mm banana plug on each end, ensuring secure connectivity and consistent performance in professional environments.

Rated voltage 1000V CATIII

Current capacity 32A

Straight shrouded 4mm banana plug on both ends

Nickel plated brass body

Beryllium copper cage spring construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy