CALTEST Test Lead Wire 36A, 1kV, Black, 50 m Lead Length
- RS Stock No.:
- 717-485
- Mfr. Part No.:
- CT2844A-0-50
- Brand:
- CALTEST
Subtotal (1 unit)*
£331.78
(exc. VAT)
£398.14
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £331.78 |
*price indicative
- RS Stock No.:
- 717-485
- Mfr. Part No.:
- CT2844A-0-50
- Brand:
- CALTEST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CALTEST | |
| Product Type | Test Lead Wire | |
| Lead Length | 50m | |
| Test Lead Type | test lead extension reel | |
| Current | 36A | |
| Colour | Black | |
| Voltage | 1kV | |
| Contact Material | Copper | |
| Insulation Material | Silicon | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 180°C | |
| Safety Category Level | CAT IV | |
| Minimum Operating Temperature | -60°C | |
| Select all | ||
|---|---|---|
Brand CALTEST | ||
Product Type Test Lead Wire | ||
Lead Length 50m | ||
Test Lead Type test lead extension reel | ||
Current 36A | ||
Colour Black | ||
Voltage 1kV | ||
Contact Material Copper | ||
Insulation Material Silicon | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 180°C | ||
Safety Category Level CAT IV | ||
Minimum Operating Temperature -60°C | ||
- COO (Country of Origin):
- TW
The CALTEST Hook-Up Wire is a high-capacity, single-conductor electrical hook-up wire designed for use in demanding test and measurement applications, offering high flexibility and durability. Double-insulated silicone rubber, with an inner white layer that acts as a wear indicator. Available in 3 standard lengths and 6 different colors.
Available in 50m length
RoHS 2 Compliant
Bare copper conductor and silicon rubber inner and outer jacket material
Related links
- CALTEST Test Lead Wire 36A Red, 50 m Lead Length
- CALTEST Test Lead 36A Black, 10 m Lead Length
- CALTEST Test Lead 36A Black, 100 m Lead Length
- CALTEST Test Lead Wire 12A Black, 50 m Lead Length
- CALTEST Test Lead 36A Red, 10 m Lead Length
- CALTEST Test Lead 36A Red, 100 m Lead Length
- CALTEST Test Lead 12A Blue, 50 m Lead Length
- CALTEST Test Lead 12A Green, 50 m Lead Length
