Mueller Electric Test Lead 19A, 60V, Red, 12 in Lead Length

Subtotal (1 unit)*

£10.47

(exc. VAT)

£12.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.47

*price indicative

RS Stock No.:
641-801
Mfr. Part No.:
BU-2020SR-A-36-2
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Lead Length

12in

Product Type

Test Lead

Test Lead Type

Stackable

Current

19A

Colour

Red

Connector Stackable A

Yes

Voltage

60V

Connector Stackable B

Yes

Connector Gender A

Male

Connector Gender B

Male

Standards/Approvals

Certified, RoHS 3

Insulation Material

PVC

Safety Category Voltage

60V

COO (Country of Origin):
CN
The Mueller Electric double ended test lead that includes a standard 4mm stackable banana plug on each end. It features a strain relief on the connector to provide extra support for the wire. Uses 16AWG PVC wire.

Operating current 19 Amp

Red colour

RoHS compliant

CE certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy