Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- RS Stock No.:
- 879-006
- Mfr. Part No.:
- 99025667
- Brand:
- Schutzinger
Subtotal (1 set)*
£132.83
(exc. VAT)
£159.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £132.83 |
*price indicative
- RS Stock No.:
- 879-006
- Mfr. Part No.:
- 99025667
- Brand:
- Schutzinger
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Kit Contents | 1x Threaded Socket Body | |
| Product Type | Test Lead Kit | |
| For Use With | Test Leads | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Kit Contents 1x Threaded Socket Body | ||
Product Type Test Lead Kit | ||
For Use With Test Leads | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- FR
The Schutzinger measuring set comprises a comprehensive kit is designed for precise measurement tasks. Its unique construction features high-quality components that ensure reliable performance across various applications.
Includes 2 safety lamella-basket angle plugs for secure connections
Features double-insulated PVC cable ensuring enhanced safety
Specially designed for four-wire measurements providing accurate results
Tweezer opening reaches a maximum of 17 mm for versatile usage
Comes assembled with coaxial cable RG 174/U for optimal connectivity
Safety instructions are available in the accompanying catalogue
Related links
- Schutzinger Test Lead Kit for use with Test Leads With 1x Threaded Socket Body
- Schutzinger Test Lead & Connector Kit
- Decelect Test Lead Kit With BNC Stranded Cable
- Pomona Test Lead Kit With Test Clip Contact
- Fluke Test Lead Kit With Safe Contact Test Probe
- Hirschmann Test & Measurement Test Lead Kit With Safety Test Lead, Laboratory Test Lead Holder
- Hirschmann Test & Measurement Test Lead Kit With Laboratory Test Lead Holder, Safety Test Leader
- Keithley Test Lead Kit for use with Two-Lead Devices With Two Clip Test Leads
